| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-173081-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-173081-2 |
| SKU: | AMP1-173081-2 |
1-173081-2
| Heilind Number: | AMP1-173081-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-173081-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our Board Mount Crimp Connector, featuring a single row design for seamless integration. Crafted from durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance. With a pitch of 2.5 mm and contact termination options for crimping or Through Hole-Soldering, it offers versatility in installation. The brass contacts with gold plating guarantee efficient signal transmission, suitable for applications requiring a contact amperage of 5A. Meeting UL 94V-0 flammability standards, it provides safety assurance. Designed for wire-to-board connections, with a shrouded header type and 12 pin positions, it is ideal for signal circuit applications. Operating in a wide temperature range from -20 to 95°C, this RoHS compliant connector is a dependable choice for your electronic projects. With a package quantity of 500, it is perfect for both individual and bulk use. Elevate your PCB assembly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171822-2 | ![]() |


