1-1734248-3

Heilind Number:AMP1-1734248-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1734248-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734248-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:13
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:20.4 mm, .803 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1-1734248-3
SKU:AMP1-1734248-3

Detailed Description

Discover the AMP1 Connector Assembly, a high-performance component designed for FPC applications. With a current rating of 1 A and voltage capability of 125 V DC, this receptacle connector features a durable Polyamide 9T housing in sleek black. Its surface mount termination method and 1 mm pitch ensure secure and efficient board mounting. With 13 positions for FPC/FFC cables, this connector is ideal for signal transmission, boasting gold contact plating for optimal conductivity. Its compact vertical mount orientation and tape packaging make installation a breeze. Operating in temperatures ranging from -20 to 85°C, this connector is reliable in various environments. Meeting RoHS compliance standards, it aligns with modern regulatory requirements. Trusted in data and device applications, the AMP1 Connector Assembly guarantees seamless connectivity in Flex-to-Board systems.