1-1734248-5

Heilind Number:AMP1-1734248-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1734248-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.0 FPC, ZIF V/T, SMT, 15P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734248-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Contacts:15
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:15
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, 1 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, 1 µin
Connector Height:.303 in, 7.7 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:22.4 mm, .882 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.181 in, 4.6 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1-1734248-5
SKU:AMP1-1734248-5

Detailed Description

Enhance your circuitry with our FPC Connector Assembly, designed for seamless board mount installation. Featuring a receptacle gender and 15 contacts in a single row, this connector ensures efficient signal transmission. Crafted with durable Polyamide 9T housing and gold-plated phosphor bronze contacts, it guarantees reliable performance, even in demanding environments. With a low pitch of 1mm, it offers precise connectivity for your FPC/FFC cables. Operating at temperatures ranging from -20 to 85°C, it's suitable for a variety of applications. The straight body orientation and vertical mount make it versatile for different setups. Each package includes 1000 units, conveniently taped for easy handling. RoHS compliant and with a green product label, it's an eco-friendly choice for your projects. Elevate your connectivity solutions with this high-quality FPC connector.