| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734248-7 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .025 µm, 1 µin |
| Connector Height: | .303 in, 7.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24.4 mm, .961 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .181 in, 4.6 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-1734248-7 |
| SKU: | AMP1-1734248-7 |
1-1734248-7
Specifications
Detailed Description
Experience seamless connectivity with our FPC Connector Assembly, designed for reliable performance in signal transmission. With a 1A amperage rating and 125V DC voltage capacity, this receptacle connector features a black Polyamide 9T housing for durability. Its surface mount termination method and 1mm pitch make it suitable for board mount applications. The 17-position socket connector, part of the FPC/FFC cable type series, ensures efficient data transfer. Gold plating on the contact area guarantees optimal signal conductivity, while the phosphor bronze contact material offers enhanced durability. With a vertical mount orientation and tape packaging, this connector is convenient to install and handle. Operating within a wide temperature range of -20 to 85°C (-4 to 185°F), it is ideal for various environments. Meet your connectivity needs with this high-quality FPC connector, perfect for signal transmission in diverse electronic devices.

