| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734324-3 |
| Color: | Black |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 180 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 6 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .445 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-1734324-3 |
1-1734324-3
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 connector, featuring 8P8C configuration and Y/G LED indicators for easy monitoring. Designed for optimal performance, it is shielded and made with durable materials, including PA 46 GF30 housing. With a termination method of Through Hole - Solder and gold plating, it ensures secure and reliable connections. Meeting UL 94V-0 standards, this connector is suitable for various applications, providing Cat 3 performance. The LED indicators, in yellow and green, offer visual status feedback. Perfect for panel mounting, it guarantees efficient signal transmission in a single port configuration. Operating temperature ranges from -40 to 85°C (-40 to 185°F), making it suitable for diverse environments. Upgrade your network infrastructure with this high-quality RJ45 connector.

