| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734375-1 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Matte |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .075 in, 1.9 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Insulation Resistance: | 4 MΩ |
| GPL: | 032 |
| Profile: | High |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .05 in |
| Connector Height: | 21.98 mm, .864 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0682 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin-Copper over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1734375-1 |
| SKU: | AMP1-1734375-1 |
1-1734375-1
Specifications
Detailed Description
Experience superior connectivity with our CHAMP .050 High Rise Plug. This AS-compliant connector, part of the CHAMP .050 Series I, boasts a durable matte housing and features four rows for enhanced performance. Designed for seamless board mount installation with through-hole solder termination, it ensures reliable connections in signal applications. With a contact pitch of 1.27mm (.05 in) and a voltage rating of 250VAC, it offers optimal versatility. The 80-pin connector, with gold flash contact plating, guarantees efficient signal transmission. Operating in a wide temperature range from -67 to 221°F, it is suitable for various environments. Its high-profile design and boardlock retention make it a secure choice for PCB assemblies. RoHS compliant and UL 94V-0 rated, this connector meets stringent quality standards for peace of mind. Upgrade your connectivity solutions with this innovative board-to-board connector.

