| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734858-7 |
| Amperage: | 1 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 350 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 15 mm, .59 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1734858-7 |
| SKU: | AMP1-1734858-7 |
1-1734858-7
Specifications
Detailed Description
Enhance connectivity with this top-entry RJ11 jack, designed for surface mounting on PCBs. Featuring six positions and six contacts, it facilitates Cat 3 LAN applications. The housing, crafted from high-temperature thermoplastic in a sleek black finish, ensures durability and safety with a UL 94V-0 flammability rating. With gold-plated contact mating areas and nickel underplating, it offers optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 85°C, it is suitable for various environments. Compact and with a vertical mount orientation, this RJ11 jack is ideal for space-constrained applications, offering reliable performance in data and device connectivity.

