| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1735413-1 |
| Series: | Slimline SATA |
| Amperage: | 1.5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 13 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, .05 in, 1.27 mm, 1 mm |
| Number of Positions: | 13 |
| Contact Mating Area Plating: | Gold |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1-1735413-1 |
1-1735413-1
| Heilind Number: | AMP1-1735413-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1735413-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Assembly Slimline SATA Receptacle, designed for seamless integration in electronic devices. Featuring a 7P+6P configuration, this female connector boasts a durable construction with high temperature thermoplastic housing, ensuring reliable performance in various environments. With 13 gold-plated copper alloy contacts, it facilitates efficient data transfer while meeting UL 94V-0 standards for safety. Suitable for surface mount installation, its right-angle body orientation offers flexibility in PCB layouts. Operating at a maximum temperature of 85°C, it guarantees stable operation even in demanding conditions. RoHS compliant, this connector is a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735471-3 | ![]() |


