1-1735413-2

Heilind Number:AMP1-1735413-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1735413-2
ECAD Model:
3D Model

Description:

Asembly Slimline SATA Receptacle 7P+6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1735413-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:1
Mount Type:Board Mount
Pitch:.039 in, .05 in, 1.27 mm, 1 mm
Number of Positions:13
Mount Orientation:Right Angle
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Connector Product Type:Connector
PCB Mounting Style:Surface Mount
SKU:AMP1-1735413-2

Detailed Description

Enhance your connectivity with our Assembly Slimline SATA Receptacle, featuring 7P+6P configuration for seamless data transmission. Designed for high-speed performance, this board mount connector boasts a 1.5 A amperage rating and gold contact mating area plating for reliable power delivery. With a slimline profile and right-angle mount orientation, it offers flexibility in space-constrained applications. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), it ensures durability in diverse environments. Perfect for demanding electronic setups, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this innovative component.