| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1735447-0 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Overall Height: | .258 |
| Overall Length: | 20.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .258 in, 6.55 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .02 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20.8 mm, .819 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .37 in, 9.4 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1735447-0 |
| SKU: | AMP1-1735447-0 |
1-1735447-0
Specifications
Detailed Description
Enhance your connectivity solutions with our HPI 2.0 Receptacle Housing, boasting a sleek design and natural color. This housing accommodates 10 contacts, meticulously crafted from durable thermoplastic for lasting performance. A versatile addition to any setup, it features a cable mount for easy installation and supports both power and signal circuit applications. With a contact layout of Inline and wire size compatibility ranging from 30 to 24 AWG, this connector ensures seamless integration into your wire-to-board systems. The housing's compact dimensions, including an overall height of .258 inches and length of 20.8 millimeters, make it ideal for space-conscious installations. Meeting stringent UL 94V-0 material flammability standards, this connector guarantees safety and reliability. Its operating temperature range of -25 to 85°C (-13 to 185°F) further underscores its suitability for diverse environments. Mating retention with a latch mechanism and polarization alignment ensure secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity setups with the HPI 2.0 Receptacle Housing, a premium component designed for seamless performance.

