| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1743165-2 |
| Housing Material: | Nylon |
| Pitch: | 12 mm, .472 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-1743165-2 |
1-1743165-2
Specifications
Detailed Description
Easily connect and secure cables with our 12mm straight-terminal housing. Crafted from durable nylon in a sleek black finish, this receptacle housing is perfect for accommodating two positions. Designed for cable mount installation, it ensures a secure and reliable connection. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this terminal housing is a versatile and essential component in any connector setup.

