| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1743386-2 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 17 |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M185 |
| Number of Signal Positions: | 8 |
| Tab Width: | .024 in, .63 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .299 in, 7.6 mm |
| PCB Mount Alignment: | With |
| Length: | 1.09 in, 27.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .024 in, .63 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.6 mm, .614 in |
| Part Aliases: | 1-1743386-2 |
| SKU: | AMP1-1743386-2 |
1-1743386-2
Specifications
Detailed Description
Easily connect wires in automotive applications with this MQS HDR 8P ASSY. Featuring a vertical mount orientation, it conveniently fits into tight spaces on PCBs. With a pitch of 2.54mm, it ensures secure connections for signal transmission. The black housing offers a sleek look, while the through hole termination method allows for reliable soldering. Wave solder capable to 240°C, this connector is perfect for automotive assembly lines. Its compact design, with a width of 7.6mm and length of 27.9mm, makes it ideal for space-constrained environments. Designed for signal applications, it provides eight positions for versatile connectivity. Non-RoHS compliant.

