1-1743652-2

Heilind Number:AMP1-1743652-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1743652-2
ECAD Model:
3D Model

Description:

LIF HYB 39P PLUG ASSY(RHD) BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1743652-2
Pitch:.098 in, 2.5 mm
Series:Multilock Connector System
Number of Rows:3
Cable Exit Angle:180°
Number of Positions:39
Connector Position Assurance Capable:No
Color:Black
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-1743652-2

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring a 2.5mm pitch for precise and reliable performance. This three-row assembly, designed for optimal cable routing with a 180° exit angle, offers a total of 39 positions for extensive connectivity options. Crafted in sleek black, it seamlessly integrates into any automotive, truck, bus, or off-road environment. With the assurance of LIF HYB technology, this plug assembly guarantees durability and secure connections for your vehicle's essential systems. Perfect for automotive professionals and enthusiasts alike, it's a must-have accessory for maintaining peak performance on the road.