| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744416-0 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .432 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 1.578 in, 40.16 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744416-0 |
| SKU: | AMP1-1744416-0 |
1-1744416-0
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power series housing, designed for seamless integration in various applications. With a durable nylon construction and a natural housing color, this connector features a single row with 10 socket contacts, offering reliable performance. The cable mount (Free-Hanging) design, along with a crimp termination method, ensures easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this connector is suitable for diverse environments. Its 3.96mm (.156 in) pitch and 600V AC voltage rating make it ideal for power and signal transmission. The connector is packaged in a quantity of 500, perfect for large-scale projects. With mating retention features like a locking latch and polarization, it provides secure connections. Whether for appliances or other applications, this connector, compliant with RoHS standards, offers a reliable solution for your connectivity needs.


