| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744417-5 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 1.564 in, 39.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744417-5 |
| SKU: | AMP1-1744417-5 |
1-1744417-5
| Heilind Number: | AMP1-1744417-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1744417-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this Economy Power 2.5 connector, designed for reliable performance in a range of applications. The plug housing, made of durable nylon in a natural color, features a single row with 15 positions for seamless cable mounting. With a crimp termination method and 2.5mm pitch, it ensures secure contact with a voltage rating of 250VAC. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation, even in challenging environments with an operating temperature range of -55 to 105°C. Its latch lock type and inline contact layout offer easy and secure mating, while the compact design, with a height of 5.7mm, allows for efficient panel mounting. Suitable for wire-to-board connections, this connector is a versatile and essential component for power circuit applications. Utilizing lead-free solder processes and compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Whether in appliances or industrial equipment, this connector ensures seamless power transmission for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


