| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744417-9 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 1.957 in, 49.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744417-9 |
| SKU: | AMP1-1744417-9 |
1-1744417-9
Specifications
Detailed Description
Introducing our Economy Power 2.5 Housing, a versatile solution for your connector needs. This plug connector, designed for cable mount (free-hanging) applications, features a single row with 19 positions and a pitch of 2.5mm. Constructed with durable nylon housing material in a natural color, it meets UL 94V-0 flammability standards for safety. With a voltage rating of 250VAC and an operating temperature range of -55 to 105°C, it is suitable for various power circuit applications. The connector is designed for wire and cable termination via crimping, offering secure and reliable connectivity. Its latch lock type ensures mating retention, while polarization and mating alignment features facilitate easy and accurate connections. With a compact connector height of 5.7mm, it is ideal for space-constrained installations. Each package contains 250 units, making it convenient for bulk use. RoHS compliant and suitable for a range of appliances, this connector is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


