| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744427-1 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Contact Amperage: | 8 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 11 |
| Contact Layout: | Inline |
| Connector Length: | 1.84 in, 46.81 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1744427-1 |
| SKU: | AMP1-1744427-1 |
1-1744427-1
Specifications
Detailed Description
Elevate your power connectivity with the EP Header Assembly, featuring a shrouded design for added protection. This 11-position connector is crafted with durable nylon housing and brass contacts, ensuring reliable performance in various applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 250V AC/DC, it's suitable for power transmission. Its through-hole solder termination method guarantees secure and durable connections. Operating within a wide temperature range of -25 to 105°C (-13 to 221°F), it's ideal for demanding environments. UL 94V-2 compliant for safety, this header assembly is RoHS compliant and perfect for appliances and other power-centric systems. With a package quantity of 150, it's convenient for bulk installations. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your power connectivity needs.

