| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744427-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Contact Amperage: | 8 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.77 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1744427-2 |
| SKU: | AMP1-1744427-2 |
1-1744427-2
Specifications
Detailed Description
Enhance power connectivity with our Economy Power EP Header Assembly, featuring a shrouded design for added protection. The 12-position header, made of durable nylon housing and brass contacts, ensures reliable performance in board-mount applications. With a pitch of 3.96 mm and a voltage rating of 250 V AC/DC, it is suitable for power circuits. This header, with through-hole solder termination, complies with UL 94V-2 flammability standards and operates efficiently in a wide temperature range from -25 to 105 °C (-13 to 221 °F). Ideal for appliances and other power-related systems, this connector is a versatile solution for wire-to-board connections. RoHS compliant and featuring GWT 750°C glow wire rating, it guarantees safety and quality in every use. With its inline contact layout and vertical mount orientation, it offers flexibility in installation. The package includes 150 units, making it convenient for bulk applications. Upgrade your power connections with this high-performance EP Header Assembly.

