| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744428-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.52 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .141 in, 3.6 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744428-2 |
| SKU: | AMP1-1744428-2 |
1-1744428-2
Specifications
Detailed Description
Our Economy Power Connector offers a reliable solution for your PCB assembly needs. With a right-angle body orientation and through-hole solder termination method, it ensures secure and efficient connections. The nylon housing, along with UL 94V-0 flammability standard compliance, guarantees safety and durability. Featuring 12 brass contacts with tin plating, this connector is suitable for power applications. Its compact design, with a pitch of 3.96mm, is ideal for space-constrained setups. Whether used in appliances or other electronic devices, this connector provides excellent performance. With a matte natural housing color and a PCB mount header assembly type, it seamlessly integrates into your assembly process. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your PCB connections with this high-quality connector.

