1-1744439-2

Heilind Number:AMP1-1744439-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1744439-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrd HDR ASSY 12P VERT, GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744439-2
Series:Economy Power 2.5
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:600
Contact Amperage:4.5 A
Number of Positions:12
Housing Color:White
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:1.271 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.377 in, 9.58 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.133 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Retention:With
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744439-2
SKU:AMP1-1744439-2

Detailed Description

Enhance your power and signal connections with the EP2.5 Shrd HDR ASSY 12P VERT from our GW series. This vertical PCB mount header features a single row of 12 tin-plated copper alloy contacts, suitable for through-hole soldering. With a 2.5mm pitch and 4.5A contact amperage, it offers reliable performance in a wide range of applications. The nylon housing, UL 94V-0 rated for flammability, ensures durability and safety. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for use in various environments. Its compact design, measuring 32.3mm in length and 9.58mm in width, makes it ideal for space-constrained PCB layouts. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Upgrade to this high-quality connector for appliances, automotive, and industrial applications, where dependable power and signal transmission is essential.