1-1744489-2

Heilind Number:AMP1-1744489-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1744489-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASY 12P NO PEG, GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744489-2
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.37 in, 9.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.87 in, 47.52 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.323 in, 8.21 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:120 µin, 3 µm
Contact Mating Area Length:.303 in, 7.7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744489-2
SKU:AMP1-1744489-2

Detailed Description

Introducing our Economy Power Connector, an essential component for power applications. This single-row connector features a durable Nylon housing in a natural color, with board mount and crimp-through hole termination for secure installation. With 12 pin contacts made of brass and tin plating, it ensures reliable power transmission at an amperage of 5A. Designed for vertical mount orientation on a PCB with a thickness of 1.6mm, it offers efficient connectivity in a variety of electronic devices. Operating within a wide temperature range of -25 to 105°C, this connector is suitable for use in appliances and other power circuit applications. RoHS compliant and with UL 94V-0 flammability rating, it meets high safety and environmental standards. Each package contains 500 units, making it an economical choice for bulk installations. Upgrade your power connections with our 1-1744489-2 connector.