| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174587-5 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-174587-5 |
1-174587-5
| Heilind Number: | AMP1-174587-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-174587-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your electrical connections with this PL MK2 2P 187 Housing Receptacle in green. Constructed from durable nylon, this straight orientation receptacle features a 6mm pitch and accommodates two positions. Designed for cable mounting, it offers secure mating retention with a latch mechanism and polarization for proper alignment. Ideal for a variety of applications, this terminal housing ensures reliable and efficient connectivity.


