| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747050-3 |
| Series: | Grace Inertia |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747050-3 |
| SKU: | AMP1-1747050-3 |
1-1747050-3
| Heilind Number: | AMP1-1747050-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1747050-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our GIC 7.92 2POS PLUG. Featuring a durable Nylon 6/6 - GF housing in a striking blue color, this connector offers reliable performance in various applications. With a pitch of 7.92mm (.312 in) and the ability to mount on a board, it ensures secure connectivity. The crimp and through-hole solder termination methods make installation easy. Rated for 300V AC/DC and 10A, it's suitable for high-power applications. Compliant with UL 94V-0 flammability standards, it guarantees safety. The tin-plated contact mating area ensures excellent conductivity, and its sealable design adds to its versatility. Ideal for appliances and other devices, this connector is a must-have for your connectivity needs.

