| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747066-2 |
| Color: | Red |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .28 in, 7.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | .279 in, 7.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747066-2 |
| SKU: | AMP1-1747066-2 |
1-1747066-2
| Heilind Number: | AMP1-1747066-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1747066-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Grace Inertia 2.5 Connector Housing in striking red. Designed for optimal performance, this plug housing features durable Nylon 6/6 - GF construction, ensuring reliability in any application. With a single row layout and convenient cable mount installation, it offers seamless integration into your setup. The copper alloy contacts provide efficient power and signal transmission, while the UL 94V-0 flammability standard guarantees safety. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -30 to 105°C. Each pack includes 1000 units, making it ideal for large-scale projects. Trust in the quality and versatility of this housing for your connectivity needs.

