1-174712-6

Heilind Number:AMP1-174712-6
Manufacturer:TE Connectivity
Manufacturer Number:1-174712-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL MK2 2P 187 HOUSING RECEPTACLE BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-174712-6
Housing Material:Nylon
Pitch:.261 in, 6.65 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Blue
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-174712-6

Detailed Description

Enhance your connectivity with our PL MK2 2P 187 HOUSING RECEPTACLE in striking blue. Crafted from durable nylon, this straight-oriented terminal housing features a pitch of .261 inches (6.65 mm) and accommodates two receptacles with a secure latch mating retention type. Designed for easy cable mounting, it ensures reliable polarization for efficient power transmission. Rest assured, this RoHS-compliant product meets high-quality standards for your peace of mind. Elevate your crimp terminal housing setup with this essential component.