| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174712-7 |
| Housing Material: | Nylon |
| Pitch: | .261 in, 6.65 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-174712-7 |
1-174712-7
Specifications
Detailed Description
Enhance connectivity with our PL MKII 187 REC HSG 2P Nylon Red Terminal Housing, designed for seamless integration in various applications. Crafted from durable nylon in a vibrant red hue, this housing ensures reliable performance. With a pitch of 6.65mm, straight receptacle orientation, and two positions, it offers efficient terminal connectivity. The latch mating retention type and polarization alignment feature guarantee secure mating. Suitable for cable mount installations, it facilitates hassle-free setup. This RoHS-compliant product is a must-have for your connector needs.


