| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747147-5 |
| Series: | Dynamic DZ 5200 Series |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 15 |
| Contact Amperage: | 20 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K455 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 1.21 in, 30.76 mm |
| Connector System: | Board to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.5 mm, .452 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747147-5 |
| SKU: | AMP1-1747147-5 |
1-1747147-5
Specifications
Detailed Description
Introducing the Dynamic DZ 5200 Series V-REC Assembly, designed for secure and efficient board-to-board connections. This 5-position header features a 5.08mm pitch with through-hole solder termination, perfect for industrial applications. Constructed with durable polyester housing in a sleek black finish, it offers reliable performance in a wide operating temperature range. With gold-plated contacts rated for 20A and 250V AC/DC, this connector ensures optimal conductivity. Its straight contact layout and vertical mount orientation make it easy to integrate into your system. RoHS compliant and halogen-free, it meets stringent environmental standards. Whether used in machinery, automation, or other electronic devices, this connector guarantees quality and longevity.

