| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747147-7 |
| Series: | Dynamic DZ 5200 Series |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 11 |
| Contact Amperage: | 20 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K455 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 1.61 in, 40.92 mm |
| Connector System: | Board to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.5 mm, .452 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747147-7 |
| SKU: | AMP1-1747147-7 |
1-1747147-7
Specifications
Detailed Description
Discover the DZ5200 V-REC ASSY, a versatile 7-pin connector with a 5.08mm pitch, part of the Dynamic DZ 5200 Series. This receptacle features gold-plated contacts for reliable signal transfer, suitable for both AC and DC applications up to 250V. With a durable polyester housing in sleek black, it ensures long-lasting performance in industrial environments. Designed for through-hole soldering on a 1.6mm thick PCB, it offers a secure and stable connection. Its straight contact layout and vertical mount orientation make it easy to integrate into various board-to-board applications. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Ideal for high-amperage requirements, it can handle up to 20A, making it a dependable choice for power transmission. Whether used in automotive, telecommunications, or industrial equipment, this connector ensures seamless connectivity and performance.

