| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747276-2 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1747276-2 |
1-1747276-2
Specifications
Detailed Description
Introducing the DYNAMIC D4200 REC HSG 2P/X, a high-quality housing unit from the Dynamic 4000 Series. This durable housing, crafted from UL 94V-0 rated Polyester-GF material, is designed for reliable power connectivity. With two socket contacts, it offers secure termination for power applications. The sleek black housing, with a 6.35mm pitch, is not only functional but also visually appealing. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Ideal for power connectors, this RoHS-compliant housing ensures both performance and eco-friendliness in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1747414-2 | ![]() | |
| TE Connectivity 1-1747535-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2018 | P-18-015377 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Jun 2018. | Download | |||


