1-1747419-2

Heilind Number:AMP1-1747419-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1747419-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D4200 TAB CONT M LONG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747419-2
Series:Dynamic 4000 Series
Amperage:24 A
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Length:1 in, 25.5 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Package Quantity:2000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K621
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .148 in, 2 - 3.75 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
High Current:Yes
Part Aliases:1-1747419-2
SKU:AMP1-1747419-2

Detailed Description

Enhance your electrical connections with the DYNAMIC D4200 TAB CONT M LONG, a crucial component in the Dynamic 4000 Series. Designed for optimal performance, this contact features a robust copper alloy construction with gold plating in the mating area, ensuring reliable power transmission. With a high amperage rating of 24 A and compatibility with 14-16 AWG wire sizes, it is suitable for a variety of applications. The crimp termination method and locking lance contact retention system guarantee secure and durable connections, while the wide operating temperature range from -55 to 105°C (-67 to 221°F) makes it versatile in harsh environments. Ideal for wire-to-wire connectors in industrial settings, this contact is a must-have for any project that demands high-quality performance and reliability.