| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747819-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP1-1747819-3 |
1-1747819-3
Specifications
Detailed Description
Discover the versatility of the DYNAMIC D5300 TAB HSG 3P/X connector, part of the cutting-edge Dynamic 5000 Series. Engineered for high performance, this housing unit features UL 94V-0 and CSA,UL standards compliance, ensuring safety and reliability. With a durable polyester - GF construction in sleek black, it's perfect for power applications. The 3-tab design and 10.16 mm pitch offer seamless connectivity, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees functionality in diverse environments. Suitable for wire and cable termination, this plug connector is a crucial component for heavy-duty power systems. Rest assured, it's also RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this top-of-the-line rectangular housing unit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021011 - Add alternative material . Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL fi le number(E28476) are not changed Plastic material faces the delivery risk in worldwide due to unbalance of supply capacity against huge demand increase. By adding alternative material, we try to keep the production and continue supplying our products. | Download | |||
| 08/10/2018 | P-18-015377 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Jun 2018. | Download | |||

