| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747981-1 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Panel Ground Location: | Top |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Ground Component Type: | M3 Threaded Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Tape |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 1-1747981-1 |
| SKU: | AMP1-1747981-1 |
1-1747981-1
Specifications
Detailed Description
Introducing our Tray Package HDMI Connector for surface mount applications. This Standard HDMI Type A Receptacle features a right-angle orientation with a panel ground, perfect for secure board mounting. Its black housing and gold flash plating ensure durability and reliable signal transmission. With a low amperage of .5 A, it's ideal for signal circuit applications. The connector, part of our Cable-to-Board system, guarantees a secure connection to printed circuit boards. Operating within a temperature range of -25 to 70°C, it's suitable for various environments. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your audio, video, and broadcast setups with this high-quality HDMI connector.

