| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747981-2 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Panel Ground Location: | Top |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Ground Component Type: | M3 Threaded Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Tape |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 1-1747981-2 |
| SKU: | AMP1-1747981-2 |
1-1747981-2
Specifications
Detailed Description
Introducing our TRAY PACKAGE HDMI CONNECTOR SMT, a must-have for your audio and video connectivity needs. This Standard HDMI connector features a right-angle, surface-mount design with a panel ground, perfect for seamless integration onto circuit boards. Boasting a sleek black housing with gold flash plating, it ensures reliable signal transmission with a current rating of 0.5 A. With 19 positions and a 1 mm pitch, it offers precise connectivity in a compact form factor. Operating within a wide temperature range, from -25 to 70 °C, it's suitable for diverse environments. Whether for professional AV setups or DIY projects, this HDMI connector guarantees high performance and durability. Upgrade your audiovisual systems with ease using this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2020 | E-20-003833 - Product Improvement. Add an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||
| 04/08/2020 | E-20-003833-C - Cancellation of PCN E-20-003833. no longer Adding an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||

