| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747981-5 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| GPL: | 450 |
| Panel Ground Location: | Top |
| Tail Length: | .043 in, .061 in, 1.1 mm, 1.6 mm |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Ground Component Type: | M3 Threaded Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Surface Mount |
| Locating Posts: | Without |
| Assembly Process Feature: | Tape |
| Maximum Soldering Temperature: | 260 °C |
| Part Aliases: | 1-1747981-5 |
| SKU: | AMP1-1747981-5 |
1-1747981-5
Specifications
Detailed Description
Experience seamless connectivity with our ASSY HDMI Receptacle SMT, perfect for your standard HDMI Type A (Standard) needs. This right-angle, surface-mount receptacle guarantees optimal signal transmission with its gold flash over palladium nickel contact plating. Its board mount termination method ensures secure attachment, while the black housing with flange and panel ground location offers durability and stability. With a low amperage rating of .5A and a wide operating temperature range of -25 to 70°C, this connector is ideal for various signal applications. Preloaded and RoHS compliant, it's a reliable choice for your audio, video, and broadcast setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2020 | E-20-003833 - Product Improvement. Add an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||
| 04/08/2020 | E-20-003833-C - Cancellation of PCN E-20-003833. no longer Adding an alternative plating Au spec that the same with PdNi plating for contacts. | Download | |||

