| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174921-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 3 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 15.9 mm, .626 in |
| Width: | 13.9 mm, .547 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-174921-1 |
| SKU: | AMP1-174921-1 |
1-174921-1
| Heilind Number: | AMP1-174921-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-174921-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. This housing, tailored for female terminals, boasts a single row configuration with 3 positions, featuring a 3.5mm pitch for precise alignment. Crafted from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. With a 12V DC voltage rating and integrated polarization, it ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -30 to 105°C, this connector is ideal for various automotive applications. Its compact dimensions, measuring at .85" in length, .626" in height, and .547" in width, make it easy to integrate. The 180° cable exit angle offers flexibility in installation. Featuring terminal position assurance and primary locking features, it guarantees a secure connection. RoHS compliant and serviceable, this connector is a must-have for automotive professionals. Upgrade your assembly process with our high-quality connector, delivering unmatched performance and durability.


