| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174954-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 100 |
| Mount Orientation: | Vertical/180° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 6 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 24.8 mm, .976 in |
| PCB Mount Alignment: | Without |
| Length: | 12.3 mm, .484 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.5 mm, .925 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-174954-1 |
| SKU: | AMP1-174954-1 |
1-174954-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, featuring a single row layout for streamlined integration. Designed for optimal performance, this white connector is equipped with through-hole solder termination and operates efficiently in temperatures ranging from -30°C to 105°C. With a pitch of 3.5mm and 6 signal positions, it ensures reliable signal transmission in your circuit applications. UL 94V-0 compliant and rated for 12V DC, this connector guarantees safety and durability. Its vertical mount orientation and locking interface offer secure PCB attachment, while the tin plating ensures high conductivity. Perfect for automotive applications, this connector is RoHS compliant and comes in a package of 100, making it ideal for production requirements. Upgrade your connection solutions with this high-quality automotive connector.

