1-174955-1

Heilind Number:AMP1-174955-1
Manufacturer:TE Connectivity
Manufacturer Number:1-174955-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

070 MLC CAP ASSY V 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-174955-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Package Quantity:60
Number of Positions:8
Mount Orientation:Vertical/180°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:8
Tab Width:.071 in, 1.8 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.012 in, 25.7 mm
PCB Mount Alignment:Without
Length:15.8 mm, .622 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.5 mm, .925 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-174955-1
SKU:AMP1-174955-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, designed for seamless integration in signal circuit applications. Featuring two rows of eight positions each, this vertical/180° mount connector ensures reliable performance even in harsh environments. With a durable construction meeting UL 94V-0 flammability standards and operating temperatures ranging from -30 to 105 °C (-22 to 221 °F), it guarantees longevity and stability. The through-hole solder termination method and 3.5 mm pitch facilitate easy installation on a 1.6 mm thick PCB. Its tin-plated interface offers excellent conductivity, while the locking feature provides added security. RoHS compliant and suitable for 12 V DC applications, this connector is essential for automotive electronics. Packaged in a convenient tube with 60 units, it's perfect for both prototyping and production. Elevate your connectivity solutions with this reliable and efficient connector.