1-174957-1

Heilind Number:AMP1-174957-1
Manufacturer:TE Connectivity
Manufacturer Number:1-174957-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

070 MLC CAP ASSY V 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-174957-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Package Quantity:75
Number of Positions:12
Mount Orientation:Vertical/180°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:12
Tab Width:.071 in, 1.8 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.287 in, 32.7 mm
PCB Mount Alignment:Without
Length:15.8 mm, .622 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.5 mm, .925 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-174957-1
SKU:AMP1-174957-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, designed for reliable signal transmission. With two rows and 12 positions, this connector ensures efficient PCB integration through through-hole solder termination. Operating at temperatures up to 105°C, it meets stringent automotive standards, including UL 94V-0 flammability rating. Featuring a 3.5mm pitch and 12V DC voltage, it offers versatile usage. Its vertical mount orientation and compact dimensions make it space-efficient, while its durable construction and wave solder compatibility guarantee long-lasting performance. With RoHS compliance and lead-free solder processes, it's environmentally friendly. Upgrade your automotive electronics with this high-quality connector.