| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174960-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 50 |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical/180° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 20 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.839 in, 46.7 mm |
| PCB Mount Alignment: | Without |
| Length: | 15.8 mm, .622 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.5 mm, .925 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-174960-1 |
| SKU: | AMP1-174960-1 |
1-174960-1
Specifications
Detailed Description
Enhance automotive connectivity with our Multilock Connector System, featuring a two-row design for efficient signal transmission. With a pitch of 3.5 mm, this connector is suitable for through-hole soldering on PCBs with a thickness of 1.6 mm. Operating at temperatures ranging from -30 to 105 °C, it ensures reliable performance in various environments. Its 20 positions accommodate multiple signal connections, while the UL 94V-0 material flammability standard guarantees safety. With a rated voltage of 12 VDC, this white connector is ideal for automotive applications. The vertical mount orientation and compact dimensions make it easy to integrate, and its wave solder capability simplifies assembly processes. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising performance. With a tube packaging type, it's convenient to handle and store. Elevate your automotive electronics with this high-quality connector system.

