1-174961-1

Heilind Number:AMP1-174961-1
Manufacturer:TE Connectivity
Manufacturer Number:1-174961-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

070 MLC CAP ASSY V 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-174961-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Package Quantity:60
Number of Positions:30
Mount Orientation:Vertical/180°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:8
Tab Width:.071 in, 1.8 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.972 in, 75.5 mm
PCB Mount Alignment:Without
Length:15.8 mm, .622 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:2
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.5 mm, .925 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-174961-1
SKU:AMP1-174961-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring a two-row design for efficient signal transmission. With through-hole solder termination and a high operating temperature range of -30 to 105°C (-22 to 221°F), this connector ensures reliable performance in demanding environments. Boasting 30 positions and signal support, it is ideal for various circuit applications. Its UL 94V-0 material flammability standard guarantees safety, while the tin plating and vertical mount orientation offer ease of use. With a pitch of 3.5mm (.138 in) and a package quantity of 60, this connector is designed for efficiency and convenience. Trust in its quality and RoHS compliance for a sustainable solution in your automotive projects.