| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175778-0 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 2 in, 5.1 mm |
| Overall Height: | .157 in, 4 mm |
| Overall Length: | 22 mm, .866 in |
| Pitch: | .078 in, 2 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| SKU: | AMP1-175778-0 |
1-175778-0
| Heilind Number: | AMP1-175778-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-175778-0 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with our 10-position crimp receptacle housing, designed for secure and efficient wire-to-board installations. Made of durable nylon 6/6 in a natural color, this housing guarantees reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a compact overall width of 5.1mm (.2 in), height of 4mm (.157 in), and length of 22mm (.866 in), it offers a space-saving solution for your connectivity needs. Featuring a single row layout with a 2mm (.078 in) pitch, it ensures precise alignment. The inline contact layout and mating retention system provide additional stability, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for various applications, this housing is a versatile choice for your connector setups.

