| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1757823-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 104 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS14004-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-16 |
| SKU: | AMP1-1757823-2 |
1-1757823-2
Specifications
Detailed Description
Enhance your connectivity with this AMPLIMITE Assembled Plug, designed for standard 90-degree applications. Crafted with durability in mind, it features a zinc shell and copper alloy contacts, ensuring reliable performance. With 104 contacts in a size 22 arrangement, this connector offers ample connectivity for your signal transmission needs. Its gold-plated contact mating area adds further efficiency, while its stainless steel retainer clip guarantees secure attachment. Operating in a wide temperature range from -50 to 125°C, this connector is suitable for diverse environments. RoHS compliant, it meets environmental standards, making it a responsible choice for your applications in the Aerospace Defense & Marine industry. Whether for cable-to-cable connections or other setups, this connector is a versatile and essential component for your connectivity solutions.

