| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1757824-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-16 |
| SKU: | AMP1-1757824-2 |
1-1757824-2
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE Receptacle, featuring a standard 90-degree design for easy installation. Engineered with 104 Socket contacts, this connector ensures reliable signal transmission in aerospace, defense, and marine applications. With a rugged Zinc shell plating and Steel shell material, it offers durability in harsh environments. Operating within a wide temperature range, from -50 to 125°C (-22 to 257°F), it guarantees performance in diverse conditions. The Crimp Snap-In contact style and Stainless Steel retainer clip provide secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for cable-to-cable setups, this Connector is a versatile solution for your signal transmission needs.

