| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761183-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761183-1 |
| SKU: | AMP1-1761183-1 |
1-1761183-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance Board Mount RJ Connector, ideal for signal transmission in data and devices. Featuring a durable housing made of UL 94V-0-rated Polyester-GF material in sleek Black, it ensures robust protection. The 1.27mm pitch and 4 conductors, along with Phosphor Bronze contacts plated with 50µin Gold, guarantee reliable data transfer. With a contact rating of 1.5A and operating temperature range of -20 to 80°C, this connector is suitable for various applications. Its unique keying option A and grounding via Panel Ground offer added versatility. Designed for Cable-to-Board connections, it facilitates seamless integration into your setup. RoHS compliant, it's a sustainable choice for your connectivity needs.

