| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761183-2 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 6 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761183-2 |
| SKU: | AMP1-1761183-2 |
1-1761183-2
Specifications
Detailed Description
Upgrade your connectivity with our high-performance RJ Connector, designed for seamless signal transmission in data and device applications. This black receptacle features a durable housing made of UL 94V-0 rated Polyester-GF, ensuring reliability in any environment. With a board mount design and top entry style, installation is a breeze. The six phosphor bronze contacts, plated with gold for optimal conductivity, can handle up to 1.5A of current. Enhanced with brass shielding and tin over nickel plating, this connector offers superior signal integrity. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), it's perfect for a wide range of applications. RoHS compliant and with a gpl_code of 340, rest assured of its quality and environmental standards. Upgrade your connectivity with our RJ Connector, the perfect choice for your data and device needs.

