| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761199-2 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 6 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761199-2 |
| SKU: | AMP1-1761199-2 |
1-1761199-2
Specifications
Detailed Description
This UL 94V-0 compliant RJ connector is an essential component for secure board mount installations. With a pitch of 1.27mm (.05 in) and keying option A, it ensures precise and reliable connections. Featuring a sturdy housing made of black Polyester GF and phosphor bronze contacts with gold plating, it guarantees optimal performance in signal circuit applications. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), it is suitable for various environments. Equipped with six conductors and positions, it offers ample connectivity options, while the included PCB and panel ground support ensure proper grounding. The brass shield with tin over nickel plating provides additional protection, making it ideal for data and device applications. Compliant with RoHS standards, this connector is a high-quality solution for your connectivity needs.

