1-1761681-1

Heilind Number:AMP1-1761681-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1761681-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IDC LOW PRO HDR 34P VERT HT BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1761681-1
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Contacts:34
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
Mating Alignment:With
Mating Alignment Type:Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E123
Contact Transmits:Signal (Data)
Connector Length:2 in, 50.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.114 in, 2.9 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1761681-1
SKU:AMP1-1761681-1

Detailed Description

Ideal for connecting ribbon cables, this IDC Low Pro Header features 34 gold-plated phosphor bronze contacts in a vertical mount orientation. With a pitch of 2.54mm, it ensures secure board-to-board connections. The black PCT housing, UL 94V-0 certified, guarantees durability and safety. Operating in a wide temperature range of -65 to 105°C, it is suitable for various signal applications. Its straight body orientation, along with a low profile design, allows for efficient PCB integration. The connector, with a mating alignment feature, ensures precise and reliable connections, making it a versatile solution in data and device applications. This package includes 50 connectors, each boasting high-quality construction and RoHS compliance for environmental responsibility.