| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775089-3 |
| Amperage: | 1 A |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 90 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Shield Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1281 in, 3.25 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Contact Termination Area Plating: | Nickel |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 16.5 mm, .648 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-1775089-3 |
1-1775089-3
Specifications
Detailed Description
Enhance your network connections with our Modular Jack, designed for RJ45 applications with low profile housing in a sleek black finish. Featuring through-hole solder termination, it ensures secure and reliable connectivity on circuit boards. This Cat 3 compliant jack, with a standard latch orientation, offers 8 positions for seamless data transmission. With a durable PA 46 housing, nickel shield material, and gold-plated contacts, it guarantees optimal signal quality. Operating in a wide temperature range, from -40 to 85°C, it's suitable for various environments. Packaged in a box and tray format, it's ideal for bulk installations. Upgrade your network infrastructure with this high-performance RJ connector.

