| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775099-2 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 420 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Tail Length: | 3.2 mm |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 12.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 4 |
| Preloaded: | Yes |
| Connector Length: | 9.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 9.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | With |
| Termination Post Length: | 5.7 mm |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 3.05 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Left |
| Prewired: | No |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1775099-2 |
| SKU: | AMP1-1775099-2 |
1-1775099-2
Specifications
Detailed Description
Power up your ATX system with this essential ATX Power Connector Assembly. Featuring a durable Polyamide 9T housing in an elegant ivory shade, this board mount connector ensures secure and efficient power transmission with its 4-position socket design. UL-certified for quality and safety, it can handle up to 250V AC and 176V DC, making it ideal for various power applications. With through-hole solder termination and a contact plating of tin, it guarantees reliable performance even under harsh conditions. Its vertical mount orientation and boardlock feature provide easy installation and secure attachment to the PCB, while the mating retention with latch ensures a stable connection. Operating temperature range of -25 to 85°C (-13 to 185°F) allows for versatile use, while RoHS compliance signifies its environmental responsibility. Perfect for power circuit applications, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1775099-0 | ![]() |


