| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1775399-7 |
| Amperage: | .5 A |
| Housing Material: | PA 9T GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Offset - Overhangs PCB |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.7 mm |
| Packaging: | Tape and Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 11.49 mm, .452 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-1775399-7 |
1-1775399-7
Specifications
Detailed Description
Enhance your network connectivity with this high-performance RJ45 Modular Jack, designed for Cat 3 LAN applications. Its durable PA 9T GF30 housing in sleek gray, UL 94V-0 flammability standard, and surface mount termination method ensure reliable operation in various environments. Featuring gold-plated phosphor bronze contacts, this jack guarantees optimal signal transmission with a contact density suitable for standard configurations. The offset, overhang PCB profile and right-angle mount orientation offer flexibility in installation, while the brass shield with nickel plating provides enhanced durability. With a single port, side entry, and tape and reel packaging, it's ideal for automated assembly processes. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for demanding industrial applications. RoHS compliant and meticulously crafted for quality, it's the perfect solution for your networking needs.

